Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDT1452-02SOQ-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel68AH9644RL
Cut Tape68AH9644
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.596 | $2.98 |
| Total Price | $2.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.596 |
| 10+ | $0.381 |
| 15+ | $0.352 |
| 25+ | $0.321 |
| 50+ | $0.285 |
| 125+ | $0.253 |
| 250+ | $0.247 |
| 500+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDT1452-02SOQ-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel68AH9644RL
Cut Tape68AH9644
Technical Datasheet
Clamping Voltage Vc Max9.5V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage5.5V
Power Dissipation Pd300mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
9.5V
No. of Pins
3Pins
Power Dissipation Pd
300mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-23
Operating Voltage
5.5V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
