Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoFMMT718TCCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK5043
Re-Reel28AK9730RL
Cut Tape28AK9730
Your Part Number
4,254 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.224 | $0.00 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.040 |
| 50+ | $0.572 |
| 100+ | $0.389 |
| 250+ | $0.382 |
| 500+ | $0.373 |
| 1000+ | $0.366 |
| 2500+ | $0.358 |
| 5000+ | $0.351 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.224 |
| 20000+ | $0.213 |
| 40000+ | $0.205 |
| 60000+ | $0.201 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoFMMT718TCCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK5043
Re-Reel28AK9730RL
Cut Tape28AK9730
Transistor PolarityPNP
Collector Emitter Voltage Max20V
Continuous Collector Current1.5A
Power Dissipation806mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency180MHz
DC Current Gain hFE Min150hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
1.5A
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
150hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
20V
Power Dissipation
806mW
Transistor Mounting
Surface Mount
Transition Frequency
180MHz
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
