Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoMMBD4448HCQW-7-FCopy
Newark Part No.51R6796
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMMBD4448HCQW-7-FCopy
Newark Part No.51R6796
Diode ConfigurationQuad Common Cathode
Repetitive Peak Reverse Voltage80V
Average Forward Current150mA
Forward Voltage Max1.25V
Reverse Recovery Time4ns
Forward Surge Current4A
Operating Temperature Max150°C
Diode Case StyleSOT-353
No. of Pins5Pins
Diode MountingSurface Mount
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Quad Common Cathode
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
5Pins
Qualification
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
80V
Forward Voltage Max
1.25V
Forward Surge Current
4A
Diode Case Style
SOT-353
Diode Mounting
Surface Mount
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
