Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI3USB31532ZLEXCopy
Newark Part No.29AK3621
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.830 |
| 10+ | $4.340 |
| 25+ | $4.120 |
| 50+ | $3.840 |
| 100+ | $3.560 |
| 250+ | $3.380 |
| 500+ | $3.030 |
| 1000+ | $2.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$24.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3USB31532ZLEXCopy
Newark Part No.29AK3621
Technical Datasheet
Power Load Switch Type-
Input Voltage3.6V
Current Limit-
On State Resistance-
IC Case / PackageTQFN
No. of Pins40Pins
Thermal ProtectionNo
On / Enable Input Polarity-
No. of Outputs5Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleTQFN
Technical Specifications
Power Load Switch Type
-
Current Limit
-
IC Case / Package
TQFN
Thermal Protection
No
No. of Outputs
5Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Distribution Switch Case Style
TQFN
Input Voltage
3.6V
On State Resistance
-
No. of Pins
40Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
