Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI3USB4000AZMEXCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AK3623RL
Cut Tape29AK3623
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.820 | $1.82 |
| Total Price | $1.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 50+ | $1.200 |
| 100+ | $1.060 |
| 250+ | $0.993 |
| 500+ | $0.953 |
| 1000+ | $0.937 |
| 2500+ | $0.919 |
| 5000+ | $0.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI3USB4000AZMEXCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AK3623RL
Cut Tape29AK3623
Technical Datasheet
Power Load Switch Type-
Input Voltage5.5V
Current Limit-
On State Resistance5ohm
IC Case / PackageUQFN
No. of Pins10Pins
Thermal ProtectionNo
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleUQFN
Technical Specifications
Power Load Switch Type
-
Current Limit
-
IC Case / Package
UQFN
Thermal Protection
No
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Distribution Switch Case Style
UQFN
Input Voltage
5.5V
On State Resistance
5ohm
No. of Pins
10Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
