Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI4ULS5V104ZBEXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel76AH5935RL
Cut Tape76AH5935
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.840 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 10+ | $1.330 |
| 25+ | $1.200 |
| 50+ | $1.140 |
| 100+ | $1.070 |
| 250+ | $0.998 |
| 500+ | $0.958 |
| 1000+ | $0.925 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI4ULS5V104ZBEXCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel76AH5935RL
Cut Tape76AH5935
Technical Datasheet
No. of Inputs4Inputs
Output Current-
Propagation Delay13.7ns
No. of Pins14Pins
Logic Case StyleTQFN
IC Case / PackageTQFN
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeBidirectional Voltage Level Translator
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
13.7ns
Logic Case Style
TQFN
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Logic Type
Bidirectional Voltage Level Translator
Product Range
-
MSL
MSL 1 - Unlimited
Output Current
-
No. of Pins
14Pins
IC Case / Package
TQFN
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
