Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI5USB2546ZHEXCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AK3698RL
Cut Tape29AK3698
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.660 | $1.66 |
| Total Price | $1.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 50+ | $1.060 |
| 100+ | $0.956 |
| 250+ | $0.896 |
| 500+ | $0.859 |
| 1000+ | $0.817 |
| 2500+ | $0.792 |
| 5000+ | $0.768 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI5USB2546ZHEXCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel29AK3698RL
Cut Tape29AK3698
Technical Datasheet
Power Load Switch TypeHigh Side
Input Voltage5.5V
Current Limit3A
On State Resistance0.073ohm
IC Case / PackageTQFN
No. of Pins16Pins
Thermal ProtectionYes
On / Enable Input PolarityActive Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleTQFN
Technical Specifications
Power Load Switch Type
High Side
Current Limit
3A
IC Case / Package
TQFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Distribution Switch Case Style
TQFN
Input Voltage
5.5V
On State Resistance
0.073ohm
No. of Pins
16Pins
On / Enable Input Polarity
Active Low
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
