Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoPI6ULS5V9511AUEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK3771RL
Cut Tape29AK3771
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.690 | $1.69 |
| Total Price | $1.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.210 |
| 25+ | $1.100 |
| 50+ | $1.030 |
| 100+ | $0.965 |
| 250+ | $0.905 |
| 500+ | $0.868 |
| 1000+ | $0.839 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI6ULS5V9511AUEXCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK3771RL
Cut Tape29AK3771
Technical Datasheet
IC Interface TypeI2C, SMBus
Interface ApplicationsHot-Swapping, Capacitance Buffering
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleMSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
IC Interface Type
I2C, SMBus
Supply Voltage Min
2.7V
Interface Case Style
MSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Interface Applications
Hot-Swapping, Capacitance Buffering
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
