Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSB360-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AK7024RL
Cut Tape29AK7024
Your Part Number
223 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 50+ | $0.849 |
| 100+ | $0.551 |
| 250+ | $0.487 |
| 500+ | $0.423 |
| 1000+ | $0.415 |
| 2500+ | $0.406 |
| 5000+ | $0.398 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSB360-TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel29AK7024RL
Cut Tape29AK7024
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-201AD
No. of Pins2Pins
Forward Voltage Max740mV
Forward Surge Current80A
Operating Temperature Max125°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
80A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-201AD
Forward Voltage Max
740mV
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
