Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoSBR130S3-7
Newark Part No.24AJ1880
Product RangeSBR Series
Technical Datasheet
Packaging Options
6,780 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.736 |
| 10+ | $0.584 |
| 25+ | $0.523 |
| 50+ | $0.463 |
| 100+ | $0.402 |
| 250+ | $0.363 |
| 500+ | $0.324 |
| 1000+ | $0.298 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR130S3-7
Newark Part No.24AJ1880
Product RangeSBR Series
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max460mV
Reverse Recovery Time-
Forward Surge Current20A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins3Pins
Product RangeSBR Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
460mV
Forward Surge Current
20A
Diode Case Style
SOD-323
Product Range
SBR Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability