Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSBR1A40S1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel65T9243RL
Cut Tape65T9243
Product RangeSB
Your Part Number
411 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.734 | $3.67 |
| Total Price | $3.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.734 |
| 10+ | $0.577 |
| 15+ | $0.491 |
| 25+ | $0.420 |
| 50+ | $0.363 |
| 125+ | $0.317 |
| 250+ | $0.270 |
| 500+ | $0.238 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSBR1A40S1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel65T9243RL
Cut Tape65T9243
Product RangeSB
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max520mV
Reverse Recovery Time-
Forward Surge Current20A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Product RangeSB
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SBR1A40S1 is a SBR® Super Barrier Rectifier with lead-free matte tin finish annealed over alloy 42 lead frame leads, UL94V-0 flammability-rated moulded plastic case and cathode band polarity. The barrier rectifier features excellent high temperature stability, patented super barrier rectifier technology, soft and fast switching capability.
- Low forward voltage drop
- Low reverse leakage
- 320mW Power dissipation
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
520mV
Forward Surge Current
20A
Diode Case Style
SOD-123
Product Range
SB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
