Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSD103ASDM-7-FCopy
Newark Part No.
Re-Reel51R7422
Cut Tape51R7422
Product RangeSD103
Your Part Number
4 In Stock
5,538 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.390 | $1.39 |
| Total Price | $1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.390 |
| 10+ | $0.896 |
| 25+ | $0.801 |
| 50+ | $0.705 |
| 100+ | $0.609 |
| 250+ | $0.548 |
| 500+ | $0.488 |
| 1000+ | $0.448 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSD103ASDM-7-FCopy
Newark Part No.
Re-Reel51R7422
Cut Tape51R7422
Product RangeSD103
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max600mV
Forward Surge Current1.5A
Operating Temperature Max125°C
Diode Case StyleSOT-26
No. of Pins6Pins
Reverse Recovery Time10ns
Diode MountingSurface Mount
Product RangeSD103
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Forward Surge Current
1.5A
Diode Case Style
SOT-26
Reverse Recovery Time
10ns
Product Range
SD103
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
6Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
