Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoSDA006-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7130RL
Cut Tape29AK7130
Your Part Number
232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.530 | $1.53 |
| Total Price | $1.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.530 |
| 50+ | $1.000 |
| 100+ | $0.703 |
| 250+ | $0.639 |
| 500+ | $0.575 |
| 1000+ | $0.552 |
| 2500+ | $0.517 |
| 5000+ | $0.481 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSDA006-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel29AK7130RL
Cut Tape29AK7130
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage75V
Average Forward Current-
Bridge Rectifier Case StyleSOT-363
No. of Pins6Pins
Forward Voltage Max1.25V
Bridge Rectifier MountingSurface Mount
Forward Surge Current2A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
-
No. of Pins
6Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
75V
Bridge Rectifier Case Style
SOT-363
Forward Voltage Max
1.25V
Forward Surge Current
2A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
