Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZLLS350TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel07AH4927
Re-Reel07AH4926RL
Cut Tape07AH4926
Your Part Number
44 In Stock
36,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.848 | $4.24 |
| Total Price | $4.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.848 |
| 50+ | $0.574 |
| 100+ | $0.479 |
| 250+ | $0.462 |
| 500+ | $0.443 |
| 1000+ | $0.409 |
| 2500+ | $0.400 |
| 5000+ | $0.392 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.360 |
| 9000+ | $0.326 |
| 15000+ | $0.314 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZLLS350TACopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel07AH4927
Re-Reel07AH4926RL
Cut Tape07AH4926
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current380mA
Forward Voltage Max1V
Forward Surge Current6A
Operating Temperature Max150°C
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Recovery Time1ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
380mA
Forward Surge Current
6A
Diode Case Style
SOD-523
Reverse Recovery Time
1ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
