Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoZVP2106GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel86AK6597
Re-Reel26M5004RL
Cut Tape26M5004
Your Part Number
1,389 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.871 | $0.00 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 50+ | $1.490 |
| 100+ | $1.360 |
| 250+ | $1.250 |
| 500+ | $1.080 |
| 1000+ | $0.978 |
| 2500+ | $0.875 |
| 5000+ | $0.848 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.871 |
| 3000+ | $0.843 |
| 5000+ | $0.784 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZVP2106GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.
Full Reel86AK6597
Re-Reel26M5004RL
Cut Tape26M5004
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id450mA
Drain Source On State Resistance5ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation2W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
450mA
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
2W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
5ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
No. of Pins
4Pins
Product Range
-
SVHC
Lead (25-Jun-2025)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
