
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZXCT1109SA-7Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel55T4048RL Cut Tape55T4048 |
| Your Part Number | |
| Technical Datasheet |
29,966 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 50+ | $1.430 |
| 100+ | $1.360 |
| 250+ | $1.330 |
| 500+ | $1.310 |
| 1000+ | $1.280 |
| 2500+ | $1.250 |
| 5000+ | $1.230 |
Product Information
| Manufacturer | DIODES INC. |
|---|---|
| Manufacturer Part No | ZXCT1109SA-7Copy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Re-Reel55T4048RL Cut Tape55T4048 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side |
| Gain Bandwidth Product | 650kHz |
| IC Case / Package | SOT-23 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 36V |
| CMRR | - |
| Gain | - |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
| Input Offset Voltage | - |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | - |
| Amplifier Case Style | SOT-23 |
| Bandwidth | 650kHz |
| Automotive Qualification Standard | - |
| Gain | - |
Product Overview
ZXCT1109SA-7 is a low-power high-side current monitor. This device eliminates the need to disrupt the ground plane when sensing a load current. The wide common-mode input voltage range and low quiescent current coupled with the SOT23 package make it suitable for a range of applications including adapters, automotive, and systems operating from industrial 24V rails. This device is line-powered and as such doesn’t need a separate supply rail. One external gain setting resistor increases versatility by permitting wide gain ranges. It is used in applications such as automotive current measurement, industrial applications current measurement, battery management, over-current monitoring, and power management.
- Wide supply and common-mode voltage range from 2.5V to 36V
- 800mV sense voltage VMAX
- Output current temperature coefficient is 370ppm/°C typical at (TA = 25°C)
- Common-mode sense rejection is 0.1µA/V typical at (VS+ = 2.5V to 36V, 25°C)
- 0.65MHz typical -3dB small signal bandwidth at (VSENSE⁵ (AC) = 10mVPP, RGAIN = 2.5kohm)
- Output current is 3µA typical at (VSENSE⁵ = 0mV, 25°C)
- S- input current is 19nA typical at (VSENSE⁵ = 0V, 25°C)
- Operating temperature range from -40°C to 125°C
- 3-pin SOT23 package
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Current Sense Amplifier Type | High Side |
|---|---|
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 2.5V |
| CMRR | - |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | SOT-23 |
| Automotive Qualification Standard | - |
| Gain Bandwidth Product | 650kHz |
|---|---|
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Supply Voltage Max | 36V |
| Gain | - |
| Product Range | - |
| MSL | - |
| Input Offset Voltage | - |
| Input Bias Current | - |
| Bandwidth | 650kHz |
| Gain | - |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
