Print Page
93 In Stock
60 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.220 |
| 25+ | $26.890 |
| 50+ | $25.310 |
| 100+ | $24.260 |
| 250+ | $23.110 |
Price for:Each
Minimum: 1
Multiple: 1
$28.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDOW
Manufacturer Part No7092 WHITE, 310MLCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.40AH5802
Product Range7092
Technical Datasheet
Sealant TypeSilicone 1 Part
Sealant ApplicationsAluminium, Glass, Plastics, Steels
Dispensing MethodCartridge
Sealant ColorWhite
Volume310ml
Weight-
Product Range7092
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Sealant Type
Silicone 1 Part
Dispensing Method
Cartridge
Volume
310ml
Product Range
7092
Sealant Applications
Aluminium, Glass, Plastics, Steels
Sealant Color
White
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

