Print Page
30 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $16.930 |
| 5+ | $15.900 |
| 10+ | $15.070 |
| 25+ | $13.860 |
| 50+ | $12.770 |
| 100+ | $11.730 |
| 250+ | $10.620 |
Price for:Each
Minimum: 1
Multiple: 1
$16.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURACELL |
|---|---|
| Manufacturer Part No | DL1/3NBPKCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 65W8008 |
| Product Range | DL Series |
| Technical Datasheet | |
| Battery Voltage | 3V |
| Battery Size Code | Coin Cell |
| Battery Technology | Lithium Manganese Dioxide |
| External Diameter | 11.6mm |
| Battery Capacity | - |
| Battery Terminals | Raised Negative and Flat Positive |
| External Height | 10.8mm |
| Pack Quantity | 1 |
| External Width | - |
| External Depth | - |
| Battery Type / Size | Coin Cell |
| Weight | 3g |
| Battery IEC Code | CR11108 |
| Battery NEDA Code | 5008LC |
| Battery Compliance | - |
| Product Range | DL Series |
| SVHC | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (25-Jun-2020) |
Product Overview
The DL1/3NBPK is a 3V Non-rechargeable Battery features a lithium manganese dioxide technology, raised positive and flat negative terminals. Whether for a camera, an alarm system or memory backup, LiMn0₂ chemistry of HPL battery. Using a spiral-wound construction, they offer ideal power supply for high-drain devices, with high energy density and excellent resistance to cold temperatures.
- High-power lithium round cells
- 250mΩ at 1kHz Nominal internal impedance
- -20 to 60°C Operating temperature range
Applications
Portable Devices, Consumer Electronics
Technical Specifications
| Battery Voltage | 3V |
|---|---|
| Battery Technology | Lithium Manganese Dioxide |
| Battery Capacity | - |
| External Height | 10.8mm |
| External Width | - |
| Battery Type / Size | Coin Cell |
| Battery IEC Code | CR11108 |
| Battery Compliance | - |
| SVHC | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (25-Jun-2020) |
| Battery Size Code | Coin Cell |
|---|---|
| External Diameter | 11.6mm |
| Battery Terminals | Raised Negative and Flat Positive |
| Pack Quantity | 1 |
| External Depth | - |
| Weight | 3g |
| Battery NEDA Code | 5008LC |
| Product Range | DL Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | 3090 |

