Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 12+ | $26.820 |
| 25+ | $26.190 |
| 50+ | $24.820 |
| 100+ | $22.330 |
| 250+ | $20.700 |
Price for:Pack of 2
Minimum: 12
Multiple: 12
$321.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DURACELL |
|---|---|
| Manufacturer Part No | MN1604B2ZCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 65W8054 |
| Product Range | MN Series |
| Technical Datasheet | |
| Battery Voltage | 9V |
| Battery Size Code | 9V |
| Battery Technology | Alkaline |
| External Diameter | - |
| Battery Capacity | 580mAh |
| Battery Terminals | Snap Contact |
| External Height | 46.4mm |
| External Width | 26.5mm |
| Pack Quantity | 2 |
| Battery Type / Size | 9V |
| External Depth | 17.5mm |
| Weight | 45g |
| Battery IEC Code | 6LR61 |
| Battery NEDA Code | 1604A |
| Battery Compliance | - |
| Product Range | MN Series |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The MN1604B2Z is a non-rechargeable Alkaline-manganese-dioxide Battery with miniature snap contact terminals.
- -20 to 54°C Operating temperature range
Applications
Power Management
Technical Specifications
| Battery Voltage | 9V |
|---|---|
| Battery Technology | Alkaline |
| Battery Capacity | 580mAh |
| External Height | 46.4mm |
| Pack Quantity | 2 |
| External Depth | 17.5mm |
| Battery IEC Code | 6LR61 |
| Battery Compliance | - |
| SVHC | No SVHC (25-Jun-2020) |
| Battery Size Code | 9V |
|---|---|
| External Diameter | - |
| Battery Terminals | Snap Contact |
| External Width | 26.5mm |
| Battery Type / Size | 9V |
| Weight | 45g |
| Battery NEDA Code | 1604A |
| Product Range | MN Series |
Technical Docs (1)
Alternatives for MN1604B2Z
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |

