Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Technical Specifications
Sensor Output Type
Digital
Supply Voltage DC Max
28V
Response Time
50µs
SVHC
No SVHC (15-Jan-2018)
Supply Voltage DC Min
10V
Output Current
500mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
