Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURAKOOL
Manufacturer Part NoSDA1Z-80K-DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AC0392
Product RangeSDA1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 12+ | $222.870 |
| 25+ | $203.910 |
| 50+ | $193.420 |
| 100+ | $180.720 |
Price for:Each
Minimum: 12
Multiple: 12
$2,674.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURAKOOL
Manufacturer Part NoSDA1Z-80K-DCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.11AC0392
Product RangeSDA1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current80A
Operating Voltage Max480VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min40VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSDA1 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SDA1Z-80K-D from Durakool is a SDA1 DIN rail solid state relay with SPST-NO (1 N/O) resistive load type. It features single phase, zero cross-over switching, LED control input indicator and integrated heatsink.
- Load current rating is 80A
- 40VAC to 480VAC load voltage
- Control voltage input range from 4VDC to 32VDC
- Insulation resistance ≤ 500Mohm at 500VDC, 50%RH and dielectric strength VAC ≥ 2500V
- Operating time (typical) in mS is approximately 1/2 cycle of load frequency + ≤1ms
- Release time (typical) in ms is approximately 1/2 cycle of load frequency + ≤1ms
- Relative humidity is 45 - 85% RH
- Operating temperature range from -30°C to 80°C (with derating)
- Standard cURus E325835 approved
- Dimensions is 100mm x 110mm x 127mm (L x W x H ), weight approximately is 940g
Applications
Automation & Process Control, Industrial, Power Management
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
480VAC
Relay Terminals
Screw
Operating Voltage Min
40VAC
Control Voltage Max
32VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
80A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SDA1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
