Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No22-27110Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AC4951
Your Part Number
178 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $30.410 |
| 10+ | $27.620 |
| 50+ | $24.320 |
Price for:Pack of 15
Minimum: 1
Multiple: 1
$30.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-27110Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AC4951
Technical Datasheet
Kit ContentsDrive/Slotted/Philips/Pozidriv/Hex/Torx Socket Set, Coupler, Extension Bar, Ratchet Handle, Case
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This 15-piece tool kit is perfect for small jobs at home or working on a small work project. The chrome plated vanadium steel makes this set both durable and attractive. The carrying case makes all of these tools portable, so working off-site is easy.
- Material: Chrome Vanadium Steel
- Includes:
- 1/4" Sockets: 4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm
- Bits:
- Slotted: 3mm, 4mm, 5mm, 5.5mm, 6mm, 7mm
- Philips: 0, 1, 2, 3
- Pozidriv: 0, 1, 2, 3
- Hex: 2mm, 3mm, 4mm, 5mm, 5.5mm, 6mm
- Torx: 10, 15, 20, 25, 27, 30
- 1/4" Ratchet handle
- Coupler
- 2" long 1/4" extension bar
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
Drive/Slotted/Philips/Pozidriv/Hex/Torx Socket Set, Coupler, Extension Bar, Ratchet Handle, Case
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
