Print Page
62,850 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.239 |
| 500+ | $0.216 |
| 1000+ | $0.192 |
| 2000+ | $0.170 |
| 10000+ | $0.146 |
Price for:Each
Minimum: 10
Multiple: 10
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01496Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.24R6115
Product RangeD014
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length10mm
Overall Length16mm
Overall Length16mm
External Width5.5mm
Product RangeD014
SVHCNo SVHC (04-Feb-2026)
Product Overview
Nylon hexagonal male to female PCB spacers.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
10mm
Overall Length
16mm
Product Range
D014
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
16mm
External Width
5.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for D01496
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

