Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01501
Newark Part No.24R6120
Your Part Number
Technical Datasheet
60 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.110 |
| 25+ | $10.730 |
| 50+ | $10.360 |
| 100+ | $10.000 |
| 250+ | $9.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$11.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The D01501 is a 15mm Ground Terminal is made of brass with nickel plated finish.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Stud Size - Imperial
5/16"
Stud Size - Metric
M8
Product Range
-
Stud Size - Imperial
0.327"
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for D01501
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate