Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD02128Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.83X7246
Product RangeDuratool - Magnetic Welding Clamps
Also Known AsGTIN UPC EAN: 5051259014657
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.570 |
| 10+ | $10.920 |
| 20+ | $9.940 |
| 50+ | $8.960 |
| 100+ | $7.980 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$11.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02128Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.83X7246
Product RangeDuratool - Magnetic Welding Clamps
Also Known AsGTIN UPC EAN: 5051259014657
Technical Datasheet
Magnet TypeTool Holding
Height-
External Diameter-
Operating Temperature Min-
Operating Temperature Max-
Product RangeDuratool - Magnetic Welding Clamps
SVHCNo SVHC (17-Jan-2023)
Product Overview
- A 4 piece mini magnetic welding holders 9 lbs
- Made from durable steel
- Can be used for 45, 90 or 135°
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Magnet Type
Tool Holding
External Diameter
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Height
-
Operating Temperature Min
-
Product Range
Duratool - Magnetic Welding Clamps
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
