Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoDT000242Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AC0620
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $17.350 |
| 10+ | $16.740 |
| 25+ | $16.110 |
| 50+ | $15.500 |
| 100+ | $14.880 |
Price for:Each
Minimum: 1
Multiple: 1
$17.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoDT000242Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.46AC0620
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial4.3"
External Height - Metric110mm
External Width - Imperial12"
External Width - Metric305mm
External Depth - Imperial15.94"
External Depth - Metric405mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
ESD Storage Type
Box
External Height - Metric
110mm
External Width - Metric
305mm
External Depth - Metric
405mm
SVHC
No SVHC (04-Feb-2026)
External Height - Imperial
4.3"
External Width - Imperial
12"
External Depth - Imperial
15.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
