
| Quantity | Price |
|---|---|
| 1+ | $965.490 |
Product Information
Product Overview
1230-24-W/M is a series 1230 Flex-Tube® well type manometer. It is designed to meet the need for a direct reading single column instrument providing highly accurate pressure readings, positive, negative or differential. Unlike other makes, Dwyer manometer has no hidden wells or packing glands. This instrument is constructed of shatter-proof clear plastic tubing permanently bonded to well assemblies with leak-proof glued joints. Well assembly is precisely machined from solid acrylic plastic. Over-pressure safety trap assures protection against loss of fluid. Scale is adjusted with quick-acting positive mechanism.
- Range 0-24" w.c., 20oz mercury required to fill
- Wall mounting
- Fluorescein green dye concentrate with wetting agent
- High-accuracy pressure measurement suitable for laboratory or general industry
- Precision built assures device meets the highest standards
- No moving parts mean no calibration or nothing to wear out
- Overpressure trap prevents liquid from being expelled from gauge, preventing disruption of operation
- Suitable for laboratory and industrial service applications
Contents
Flex-Tube® well type manometer, One set of type “a” connections, Two 3ft lengths of clear vinyl tubing and two 1/8˝ NPT tubing adapters.
Technical Specifications
-
-
Flex-Tube 1230 Series
24Inch-H2O
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 1230-24-W/M
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
