Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1638-5Copy
Newark Part No.82AK9043
Product Range1630 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $882.360 |
| 5+ | $838.240 |
| 10+ | $794.120 |
Price for:Each
Minimum: 1
Multiple: 1
$882.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1638-5Copy
Newark Part No.82AK9043
Product Range1630 Series
Technical Datasheet
Pressure Port Type1/8" FNPT
Operating Pressure Min2Inch-H2O
Operating Pressure Max6Inch-H2O
Contact ConfigurationSPDT
Product Range1630 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1638-5 is a series 1630 large diaphragm pressure switch. It incorporates a visible set point indicator for maximum convenience. UL and CSA listed, FM approved for general service. Electrical capability of 15A handles most small electrical loads. For use only with air or compatible gases. Current loads of up to 15 amps supports most small electrical loads supporting a broader range of HVAC and process applications without the need for additional relays and components. Typical applications include damper positioning, air conditioning, duct air control and industrial service.
- Operating range 2.0 to 6.0" water column
- Approx deadband at 0.07 minimum set point, 0.25 maximum set point
- Visible set point indicator simplifies operation and trouble shooting
- Large diaphragm provides low range accuracy providing precise control
- SPDT switch
- 1/8˝ female NPT connection
- Diaphragm in vertical position
Technical Specifications
Pressure Port Type
1/8" FNPT
Operating Pressure Max
6Inch-H2O
Product Range
1630 Series
Operating Pressure Min
2Inch-H2O
Contact Configuration
SPDT
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
