Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No166-12-CFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK9050
Product Range160 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $275.450 |
Price for:Each
Minimum: 1
Multiple: 1
$275.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No166-12-CFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK9050
Product Range160 Series
Technical Datasheet
Diameter0.125"
Insertion Length12"
Body MaterialStainless Steel
Product Range160 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
166-12-CF is a series 160 stainless steel pitot tube with 1/8˝ male NPT compression fitting. It is constructed from corrosion resistant stainless steel with permanently etched insertion depth graduations for a lifetime of service. The static pressure port is parallel to the sensing tube to allow quick, easy alignment of the tube with air flow.
- 12˝ insertion length
- 1/8" diameter
- Low sensitivity to misalignment up to 15 degrees
- No calibration needed due to ASHRAE tip design
- Silver soldered connections for leak-proof operation
- Monitor or control air velocity or air flow when combined with gage, switch, or transmitter
Technical Specifications
Diameter
0.125"
Body Material
Stainless Steel
Product Range
160 Series
Insertion Length
12"
For Use With
Differential Pressure Gauges, Switches, Transmitters
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 166-12-CF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
