Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1824-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK7511
Product Range1800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.250 |
| 5+ | $176.950 |
| 10+ | $167.630 |
Price for:Each
Minimum: 1
Multiple: 1
$186.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1824-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK7511
Product Range1800 Series
Technical Datasheet
Operating Pressure Min0.3Inch-H2O
Operating Pressure Max1Inch-H2O
Contact ConfigurationSPDT
Product Range1800 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1824-1 is a series 1824 pressure switch without conduit. The Series 1824 low differential pressure switch for general industrial service combines small size and low price with 2% repeatability for all but the most demanding applications. Set point adjustment inside the mounting stud permits mounting the switch on one side of a wall or panel with adjustment easily accessible on the opposite side. UL and CSA listed, and FM approved. It is used in process applications and mechanical equipment control.
- Range 0.3-1.0" water column
- Compact size and repeatability provide a high-value switch useful in many industrial applications
- Designed for panel and wall mounting to easily meet mounting requirements in most industrial setting
- Air and non-combustible, compatible gases
- SPDT switch
- 1/8˝ female NPT connection
- Diaphragm in vertical position
- Screw type inside mounting spud
- Temperature limit range from -30 to 180°F (-34 to 82.2°C)
- Pressure limits 10psig (68.95kPa) continuous, 25psig (172.4kPa) surge
Technical Specifications
Operating Pressure Min
0.3Inch-H2O
Contact Configuration
SPDT
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Max
1Inch-H2O
Product Range
1800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
