Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No1921-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK7539
Product Range1900 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.030 |
| 5+ | $171.980 |
| 10+ | $162.920 |
Price for:Each
Minimum: 1
Multiple: 1
$181.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No1921-1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK7539
Product Range1900 Series
Technical Datasheet
Operating Pressure Min0.4Inch-H2O
Operating Pressure Max1.6Inch-H2O
Contact ConfigurationSPDT
Product Range1900 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1921-1 is a series AT-1900 ATEX/IECEx approved compact low differential pressure switch. This is most popular switch and is now available in a flameproof package. This pressure switch combines advanced design and precision construction to make this switch able to perform many of the tasks of larger, costlier units. Typical applications include hazardous area low pressure applications, air conditioning refrigeration coil icing detection; defrost cycle initiation, clogged filter detection, variable air volume controller.
- Model without conduit with HP back port
- Range from 0.4 - 1.6" water column
- Flameproof enclosure protects the device in hazardous areas
- Compact size and repeatability provide a high-value switch for many industrial and OEM applications
- Range screw protected inside switch enclosure prevents tampering
- Increased response time at low pressures with LD port configuration
- SPDT switch type
- Diaphragm in vertical position
- IP66 enclosure rating
- Aluminum housing material and texture epoxy coat RAL7015
Technical Specifications
Operating Pressure Min
0.4Inch-H2O
Contact Configuration
SPDT
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Max
1.6Inch-H2O
Product Range
1900 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
