
| Quantity | Price |
|---|---|
| 1+ | $158.810 |
Product Information
Product Overview
2005-ASF is a series 2000 MAGNEHELIC® differential pressure gauge. The design resists shock, vibration, over-pressures and is weatherproof to IP67. This simple, frictionless Magnehelic® gauge movement quickly indicates air or noncorrosive gas pressures either positive, negative (vacuum) or differential. Typical applications include filter monitoring, air velocity with Dwyer Pitot tube, blower vacuum monitoring, fan pressure indication, Duct, room or building pressures, clean room positive pressure indication.
- Differential pressure gauge range from 0-5.0" water column, minor divisions .10
- Design resists shock, vibration, over-pressures
- Weatherproof to IP67
- 1/8" female NPT duplicate high and low-pressure taps - one pair side and one pair back
- Easy to read gauge through undistorted plastic face permits viewing from far away
- Design provides quick response to pressure changes means no delay in assessing critical situations
- Durable, rugged housing and quality components combine to provide long service life, min down-time
- Die cast aluminum case and bezel, adjustable signal flag integral with plastic gauge cover
- Exterior finish is coated gray to withstand 168 hour salt spray corrosion test
- No power required and low cost
Contents
Differential pressure gauge, Two 1/8″ NPT plugs for duplicate pressure taps, Two 1/8″ pipe thread to rubber tubing adapters, Three flush mounting adapters with screws.
Technical Specifications
-
-6.67°C
Magnehelic 2000 Series
5Inch-H2O
60°C
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2005-ASF
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
