Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No202.5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82AK5784
Product Range200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,680.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1,680.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No202.5Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82AK5784
Product Range200 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max2Inch-H2O
Operating Temperature Min-
Operating Temperature Max150°F
Product Range200 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
202.5 is a series 200 DURABLOCK® solid plastic stationary gauge for highly accurate laboratory or general industrial service, for measurement of low range gas and air pressures, positive, negative or differential. To assure the accuracy required in instruments of this type, all machining of bores and wells is to the highest standards of precision backed by Dwyer’s years of experience in the fabrications of acrylic instruments.
- Solid plastic stationary gauge, range .20-0-2.0" w.c., .01 minor div., 8-3/4" scale, 4lb 7oz
- 1" thick acrylic plastic body is a solid block, virtually unbreakable, stable and free of distortion
- Drilled bore accurate to ±.0002" free of bends or crooks, will not require recalibration
- Adjustable reflective polished aluminum scales with thumbscrew locking for easy zeroing
- Heavy gauge steel mounting panels are gray hammerloid finished
- Precision built assures device meets the highest standards
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-
Product Range
200 Series
Operating Pressure Max
2Inch-H2O
Operating Temperature Max
150°F
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 202.5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
