
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $394.620 |
Product Information
Product Overview
477AV-5 is a series 477AV handheld digital manometer is now available with pressure, flow, and velocity measurements along with a number of other convenient features. The built-in air velocity and flow calculations provide accuracy and conserve time and error associated with manual calculations. Also featured on this unit are adjustable zero and span values for calibrating in the field, as well as a damping feature to compensate for the fluctuating of readings. Typical applications include air flow monitoring, when used with a Dwyer® pitot tube, duct static pressure, commercial air balancing and building-zone pressure.
- Range 0-20.00psi
- Calculates and displays air velocity and volumetric air flow
- Rugged aluminum case protects instrument from damage during transport/use
- 9 selectable English and metric engineering units
- Large, easy to read display with backlight for use in dark areas
- Stores up to 40 readings with minimum, maximum, and average statistics
- Temperature limit range from 0 to 140°F (-17.8 to 60°C)
- Powered by 9V alkaline battery, installed non-functional, user replaceable
- Two barbed connections for use with 1/8˝ or 3/16˝ ID tubing
Technical Specifications
0psi to 20psi
0.5%
-17.8°C
477AV Series
-
-
60°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 477AV-5
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
