Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No607D-07Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK9504
Product Range607D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $703.900 |
Price for:Each
Minimum: 1
Multiple: 1
$703.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No607D-07Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK9504
Product Range607D Series
Technical Datasheet
Voltage Rating32VDC
Operating Pressure Max10Inch-H2O
Product Range607D Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
607D-07 is a series 607D DIN rail mount differential pressure transmitter which senses the pressure of air and compatible gases and sends a standard 4 to 20mA output signal. The 607D housing is specifically designed to mount on a 35mm DIN rail in a panel. This mounting style allows for several units to be mounted closely together reducing required space. The span and zero controls are for field calibration. Units also include red/green LED status of proper transmitter operation. Versatile circuit design enables operation in 2-wire current loops. Typical applications include HVAC, clean room control and filter status.
- Range 0 to 10in w.c.
- Visual LED indicator provides quick status on transmitter operation saving troubleshooting time
- ±0.25% full scale accuracy
- Power requirement range from 16 to 32VDC
- Maximum loop resistance of DC: 0 to 800 ohm
- Process connection of barbed fittings for 1/8˝ ID rubber or vinyl tubing
- Vertical mounting on a 1.378˝ DIN rail
- Operating and compensated temperature: 0 to 170°F (-18 to 77°C), Storage: -65 to 185°F (-54 to 85°C)
- Pressure limits of 15psi (100kPa)
Technical Specifications
Voltage Rating
32VDC
Product Range
607D Series
Operating Pressure Max
10Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 607D-07
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
