Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No616KX-200-106-INCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26AM0137
Product Range616KX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.580 |
| 10+ | $166.830 |
| 25+ | $155.880 |
| 50+ | $150.420 |
| 100+ | $144.950 |
Price for:Each
Minimum: 1
Multiple: 1
$179.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No616KX-200-106-INCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26AM0137
Product Range616KX Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeDual Axial Barbed, Same Side
Operating Pressure Min0Inch-H2O
Operating Pressure Max3Inch-H2O
Pressure Port Size-
Transducer Connection / TerminationTerminal Block
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Media TypeAir, Non-Combustible Gas
Output Interface-
Sensor Output TypeAnalog - Field Selectable
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range616KX Series
Product Overview
616KX-200-106-IN is a 616KX series differential pressure transmitter. It is an deal choice for installers and maintenance professionals those want maximum flexibility in pressure ranges in a compact design. Dwyer's smallest differential pressure transmitter is designed for simplicity with edge mounted push button zero for easy access in all mounting configurations and field-selectable output signals. Applications include air handlers, duct pressure, variable air volume and filter monitoring.
- ±2.0% FSO accuracy
- Uni-directional
- 0in w.c. to 3in w.c. (750Pa, 100mm w.c.) range
- Inches of water column
- Screw-type terminal block
- Compact, cost-effective device ideal for OEMs needing space-saving, simple, and high-value solutions
- Edge mounted push button zero for easy access in all mounting configurations saves time
- Optional 1/8 in NPT and BSPT process connection allows customer to use their own fitting
- NEMA 1 (IP20) enclosure rating
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Pressure Port Size
-
Supply Voltage Min
10VDC
Media Type
Air, Non-Combustible Gas
Sensor Output Type
Analog - Field Selectable
Operating Temperature Min
-20°C
Product Range
616KX Series
Pressure Port Type
Dual Axial Barbed, Same Side
Operating Pressure Max
3Inch-H2O
Transducer Connection / Termination
Terminal Block
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
