Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No648C-07Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK7661
Product Range648C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $546.340 |
Price for:Each
Minimum: 1
Multiple: 1
$546.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No648C-07Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK7661
Product Range648C Series
Technical Datasheet
Voltage Rating32VDC
Operating Pressure Max10Inch-H2O
Product Range648C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
648C-07 is a series 648C differential pressure transmitter which is designed to be used with clean, dry air and other non-corrosive gases. Each unit features a push activated zero function and an associated LED light indicator. With the convenient push button, zero calibration can be performed without any additional equipment, which significantly reduces time and cost for users. The dual color LED indicates if the transmitter is at normal operation, overpressure, or in the process of zero calibration. The enclosure consists of a flame retardant plastic top cover and a stainless steel bottom plate for ruggedness.
- Range of 0-10W.C
- Accuracy of ±0.4% FS at room temperature
- Stability of ±1% FS/yr
- Operating temperature limits from 0 to 170°F (-18 to 77°C)
- 13 to 32VDC power requirement
- 4 to 20mA output signal
- Approximately 10ms response time
- Detachable euro-style terminal block electrical connection
- 3/16˝ OD barbed fitting for 1/8˝ ID push-on tubing process connection
- SS and PC+ABS alloy housing
Technical Specifications
Voltage Rating
32VDC
Product Range
648C Series
Operating Pressure Max
10Inch-H2O
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 648C-07
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
