Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No668-18Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK7685
Product Range668 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $411.920 |
| 5+ | $391.330 |
| 10+ | $370.730 |
Price for:Each
Minimum: 1
Multiple: 1
$411.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No668-18Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK7685
Product Range668 Series
Technical Datasheet
Operating Pressure Max50Inch-H2O
Voltage Rating30VDC
Product Range668 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
668-18 is a low cost series 668 bi-directional differential pressure transmitter capable of measuring low pressures with a ±1% accuracy - ideally suited for proper building pressurization, HVAC and air flow control. Variable capacitance sensor design provides excellent sensitivity and long-term stability. Compact, lightweight design makes installation simple and easy. Units also feature reverse-polarity protection.
- Pressure range from 0 to ±50 water column
- Good accuracy at low pressure ranges
- Provide exceptional value for ensuring control and minimizing costly out of specification conditions
- High overpressure rating eliminates possible damage to unit reducing unnecessary service time
- Operating temperature limits from 0 to 150°F (-18 to 65°C)
- Can withstand up to 10psig overpressure with no damage to the unit
- Supply voltage range from 12 to 30VDC and 4 to 20mA, 2-wire output
- Terminal strip electrical connection and 3/16˝ OD fitting for 1/4˝ ID tubing pressure connection
- Response time is <lt/> 60ms
- Terminal strip electric connection and fire-retardant glass filled polyester housing
Technical Specifications
Operating Pressure Max
50Inch-H2O
Product Range
668 Series
Voltage Rating
30VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
