Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part No673-10CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK7743
Product Range673 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $735.250 |
| 5+ | $698.490 |
| 10+ | $661.730 |
Price for:Each
Minimum: 1
Multiple: 1
$735.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No673-10CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AK7743
Product Range673 Series
Technical Datasheet
Operating Pressure Max1000psi
Voltage Rating30VDC
Product Range673 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
673-10C low cost series 673 pressure transmitter is a fixed range transmitter designed for harsh environments and suitable for high shock and vibration applications. Constructed of stainless steel, the Series 673 provides a 4-20mA output signal with 0.25% accuracy. Use the series 673 in industrial OEM equipment, hydraulic systems, HVAC equipment, industrial engines and compressor control.
- High-shock and vibration resistant ensure stability in controlling pressure for process applications
- 17-4PH SS wetted materials
- Temperature limits: -40 to 185°F (-40 to 85°C)
- 9 to 30VDC power requirement
- Fixed zero and span adjustment
- Pressure range from 0 to 1000psi
- 0.5% FS/year stability and 5ms response time
- 2ft (61cm) multiconductor cable electrical connection
- 1/4"-18 (22.3mm) knockout conduit connection
- SS and valox enclosure
Technical Specifications
Operating Pressure Max
1000psi
Product Range
673 Series
Voltage Rating
30VDC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
