Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $358.060 |
Price for:Each
Minimum: 1
Multiple: 1
$358.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part No8G-33-31Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82AK7821
Product Range8G Series
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, TXK, Pt100, JPT100, Ni120, Cu50
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±1.8°F
Output Voltage Max250VAC
Output Voltage Min-
Product Range8G Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
8G-33-31 is a series 8G 1/8 DIN temperature/process loop controller allow for monitoring and control of temperature or process conditions. The controller features two independent control outputs for dual loop control using on/off, auto-tune or self-tune PID, fuzzy logic, or manual control methods. RS-485 interface is included with Modbus® communication protocol, for easy bench-top configuration or integration with a PLC or data control system. Typical applications include oven control, packaging equipment and parts washers.
- Relay/ relay output
- 1 event input, temp retransmission
- 4 digit LCD display
- Power requirement range from 100-240VAC -20/+8%, 50/60Hz
- Power consumption of 5VA maximum
- IP66 rated
- Constant, sloped, program (ramp/soak), or remote set point control
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, TXK, Pt100, JPT100, Ni120, Cu50
Operating Temperature Min
0°C
Output Voltage Max
250VAC
Product Range
8G Series
Operating Temperature Max
50°C
Temperature Accuracy ±
1.8°F
Output Voltage Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 8G-33-31
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

