Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoA-104Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AK5848
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $149.530 |
Price for:Each
Minimum: 1
Multiple: 1
$149.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoA-104Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.82AK5848
Technical Datasheet
Gage Fluid ColorRed
Volume32fl.oz (US)
Dispensing MethodBottle
Lubricator TypeOiler
For Use WithInclined manometers, “D” type vertical manometers and all Dwyer gages using red fluid
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 1qt plastic bottle with screw cap
- Red gauge fluid
- Standard fluid for use in inclined manometers
- “D” type vertical manometers and all Dwyer gages using red fluid
Technical Specifications
Gage Fluid Color
Red
Dispensing Method
Bottle
For Use With
Inclined manometers, “D” type vertical manometers and all Dwyer gages using red fluid
SVHC
No SVHC (25-Jun-2025)
Volume
32fl.oz (US)
Lubricator Type
Oiler
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:1993
