Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.210 |
| 5+ | $73.360 |
| 10+ | $69.490 |
Price for:Each
Minimum: 1
Multiple: 1
$77.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A2-7801 is a series A2 subminiature pressure switch. It is economical and is equipped with high proof pressure capabilities for demanding applications.
- Range 50 to 150psi (3.5 to 10.3bar)
- SPST-NO connection
- Spade terminals
- Switch with spade terminals can be easily adjusted in the field
- 100VA, 42VDC switch
- Compatible liquids and gases
- Polyamide film and brass wetted material
- Temperature limit range from -40 to 230°F (-40 to 110°C)
Technical Specifications
Operating Pressure Min
50psi
Contact Configuration
SPST-NO
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Max
150psi
Product Range
A2 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

