Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoA6-153221Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AK6079
Product RangeMercoid A6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.030 |
| 5+ | $53.240 |
| 10+ | $50.430 |
Price for:Each
Minimum: 1
Multiple: 1
$56.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoA6-153221Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AK6079
Product RangeMercoid A6 Series
Technical Datasheet
Pressure Port Type1/4" MNPT
Operating Pressure Min0.5psi
Operating Pressure Max1psi
Contact ConfigurationSPDT
Switching Current Max15A
Product RangeMercoid A6 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
A6-153221 is a series A6 pressure switch. It is a compact and has great setpoint integrity, and feature simple, easy set-point field adjustment. Typical applications include OEM, process equipment and process applications.
- Set point range 0.5-1 ±0.3 psi (0.03-0.07 ±0.02 bar)
- 304 SS material
- Air, motor oils, transmission oils, jet fuels, and similar hydrocarbon media
- Temperature limit range from -40 to 248˚F (-40 to 120˚C)
Technical Specifications
Pressure Port Type
1/4" MNPT
Operating Pressure Max
1psi
Switching Current Max
15A
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Min
0.5psi
Contact Configuration
SPDT
Product Range
Mercoid A6 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
