Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoA9-5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK6097
Product RangeMercoid A9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.250 |
| 5+ | $56.290 |
| 10+ | $53.320 |
Price for:Each
Minimum: 1
Multiple: 1
$59.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoA9-5Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82AK6097
Product RangeMercoid A9 Series
Technical Datasheet
Pressure Port Type1/8" MNPT
Operating Pressure Min29psi
Operating Pressure Max87psi
Contact ConfigurationSPDT
Product RangeMercoid A9 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
A9-5 is a series A9 pressure switch. It is designed for controlling pressure with higher current capacity. This switch is used widely in steam cleaners, steam irons, and other pressure control systems. It provides SPDT contact and series A9 pressure switch which utilizes high quality miniature snap-action switch. The switch is diaphragm operated, boasting a high temperature rating and compact size.
- Range 29-87psig (3.0-7.0bar)
- Deadband 2.9 ± 1.5psig (0.2 ± 0.1bar), maximum pressure 116.0psig (8.0bar)
- Maximum pressure of 116.0psig (8.0bar)
- Temperature limit of 257°F (125°C)
- Stainless steel diaphragm material
- Electrical rating of 21A at 125/250VAC
- 1/4" male quick connect electrical connections
- 1/8" male NPT process connection
Technical Specifications
Pressure Port Type
1/8" MNPT
Operating Pressure Max
87psi
Product Range
Mercoid A9 Series
Operating Pressure Min
29psi
Contact Configuration
SPDT
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
