Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoBDL-K1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK4265
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,002.750 |
| 5+ | $972.820 |
| 10+ | $905.250 |
Price for:Each
Minimum: 1
Multiple: 1
$1,002.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoBDL-K1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AK4265
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
BDL-K1 is a series BDL temperature input data logger kit. The series BDL records temperature and humidity in applications where size and cost effectiveness are vital. Housed in a compact stainless steel case, the BDL is durable in hostile environments, while also being able to be inserted in small items and packages. Applications include food processing verification, pharmaceutical storage, HVAC system testing and balancing and transportation of temperature sensitive goods.
- Range -40 to 185°F (-40 to 85°C)
- 8 bit resolution
- Compact to fit in small areas and durable to work in hostile environments
- Self-powered unit gives no need for external power supply
- Magnetic mounting for quicker installation
- Programmable high/low alarm
- USB port interface
- 305 SS housing
Contents
Button data logger, 2 buttons, 2 magnets, Interface cable, Plastic button holder.
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
