Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoBTT-E00-3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK6206
Product RangeBTT-E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.000 |
Price for:Each
Minimum: 1
Multiple: 1
$82.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoBTT-E00-3Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK6206
Product RangeBTT-E Series
Technical Datasheet
Temperature Sensor TypePt1000
Measured Temperature Min0°C
Measured Temperature Max50°C
Supply Voltage Min13VDC
Supply Voltage Max36VDC
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Sensor MountingWall Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeBTT-E Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
BTT-E00-3 is a series BTT-E wall mount temperature transmitter(European style) with 4-20 mA output. The transmitter signal offers reliable accuracy for installations with long wire runs between the transmitter and the receiver/controller. It also offers transmitter output signal with the same form and fit as our popular Series TE-E thermistor and RTD sensors for building automation and HVAC installations.
- Pt 1000 ohm RTD DIN class A 0.00385ohm/°C temperature sensor
- Range from 32 to 122 °F (0 to 50 °C)
- Response time is 100ms
- Screw terminal block connection
- IP20 rated
- Transmitter signal offers reliable accuracy for installations with long wire runs between Tx and Rx
Technical Specifications
Temperature Sensor Type
Pt1000
Measured Temperature Max
50°C
Supply Voltage Max
36VDC
Temperature Transmitter Output
4mA to 20mA
Operating Temperature Min
0°C
Product Range
BTT-E Series
Measured Temperature Min
0°C
Supply Voltage Min
13VDC
Temperature Transmitter Output Type
Analogue
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BTT-E00-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
