Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCCT60-100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82AK8028
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.780 |
Price for:Each
Minimum: 1
Multiple: 1
$123.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCCT60-100Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.82AK8028
Technical Datasheet
SVHCNo SVHC (25-Jun-2025)
Product Overview
CCT60-100 is a CCT60 series true RMS current transformer. It is a low cost alternative for providing true RMS outputs on distorted AC waveforms. True RMS outputs are ideal for nonlinear loads or noisy circuits. For existing installations, split core models can be installed without disconnecting cables. Application includes BAS and HVAC.
- Integral mounting flange for quick installation
- Jumper selectable range, true RMS
- 10/20/50A range, split core case, 24VDC nominal power requirements
- 1% accuracy, 0 to 95% (non-condensing) humidity limits range
- 250ms to 90% response time, 2000V isolation voltage
- Frequency range from 10 to 400Hz
- UL 94 V-0 flammability rated, ABS plastic housing enclosure rating
- cULus compliance
- Temperature limits range from -30 to 70°C, -22 to 158°F
Technical Specifications
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CCT60-100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
