Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCSE-N1-161606Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK6363
Product RangeCSE-N1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $444.330 |
| 5+ | $422.120 |
| 10+ | $399.900 |
Price for:Each
Minimum: 1
Multiple: 1
$444.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCSE-N1-161606Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.82AK6363
Product RangeCSE-N1 Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialCarbon Steel
External Height - Metric406.4mm
External Width - Metric406.4mm
External Depth - Metric152.4mm
IP Rating-
NEMA RatingNEMA 1
External Height - Imperial16"
External Width - Imperial16"
External Depth - Imperial6"
Product RangeCSE-N1 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CSE-N1-161606 is a series CSE-N1 carbon steel enclosure. It is a spot-welded, wall mounted, general purpose enclosure designed to house electrical controls, instruments, and components in general purpose areas. Mounting holes included on the back of the enclosure allow for versatile mounting and standoffs provide easy installation of optional sub-panels. Typical applications include HVAC indoor applications, housing general controls and gauge s and securing instrumentation and avoiding tampering.
- Door features hinges that allow 180° of rotation for easy instrumentation access
- Quarter turn latch can easily opened or closed with a screwdriver
- Included ground stud for easy electrical grounding
- Offers optional solid or perforated sub-panel and mounting straps for easy instrument mounting
- NEMA 1 rating
- 16 x 16 x 6inch(height x width x depth) size
- UL approved
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
406.4mm
External Depth - Metric
152.4mm
NEMA Rating
NEMA 1
External Width - Imperial
16"
Product Range
CSE-N1 Series
Enclosure Material
Carbon Steel
External Width - Metric
406.4mm
IP Rating
-
External Height - Imperial
16"
External Depth - Imperial
6"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
