Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCX-13Copy
Newark Part No.82AK6368
Product RangeMercoid CX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.000 |
| 5+ | $38.010 |
| 10+ | $36.010 |
Price for:Each
Minimum: 1
Multiple: 1
$40.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCX-13Copy
Newark Part No.82AK6368
Product RangeMercoid CX Series
Technical Datasheet
Pressure Port Type1/4" FNPT
Operating Pressure Min50psi
Operating Pressure Max175psi
Contact Configuration2 x SPST-NC
Switching Current Max8.6A
Product RangeMercoid CX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CX-13 is a series CX compressor pressure switch. It is designed with a 20A normally closed SPST switch for direct control of pumps and motors. The set point and deadband are both easily adjustable via screw terminals inside the cover. The CX series switch comes with an unloader valve, which prevents compressors from starting under load. It also come with an auto/off disconnect lever for manually cutting off the load. When the lever is in the off position, there is a test button inside the housing that can be pushed to turn on the load.
- 1 port, range of 50-175PSIG (3.4-12.1)BAR
- APPROX. ADJ. deadband 35-55PSIG (2.4-3.8)BAR
- MAX. pressure 204PSIG (14.1)BAR
- Temperature limits of 140°F (60°C)
- General purpose enclosure rating
- Repeatability of ±5PSIG (±0.3bar)
- 2 each SPST snap action, normally closed (NC) switch type
- Screw terminal electrical connections
- 7/8˝ hole for 1/2˝ conduit hub (2 places) conduit connection
- Switch can be installed in any position and internal screws setpoint adjustment
Technical Specifications
Pressure Port Type
1/4" FNPT
Operating Pressure Max
175psi
Switching Current Max
8.6A
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Min
50psi
Contact Configuration
2 x SPST-NC
Product Range
Mercoid CX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
