Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoCXA-S2Copy
Newark Part No.82AK6375
Product RangeMercoid CXA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.980 |
| 5+ | $25.630 |
| 10+ | $24.290 |
Price for:Each
Minimum: 1
Multiple: 1
$26.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoCXA-S2Copy
Newark Part No.82AK6375
Product RangeMercoid CXA Series
Technical Datasheet
Operating Pressure Min30psi
Operating Pressure Max100psi
Contact ConfigurationSPST-NC
Product RangeMercoid CXA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
CXA-S2 is a series CXA water pump pressure switch for controlling automatic water systems. This switch is very popular for use on water well pumps and pumping systems. The set point and dead-band are both easily adjustable via screws inside the cover. The series CXA’s simple design makes it a great switch for an installer at any skill level. Typical applications include electric water pumps, water system applications, well pumps and pumping systems.
- Range from 30 to 100psig (2.1 to 6.9bar)
- Approximately adjustable deadband 20-35psig (1.4-2.4bar), maximum pressure 179psig (12.3bar)
- Compatible liquids and gases
- General purpose enclosure rating
- DPST snap action, NC switch
- Screw terminal electrical connection
- 7/8˝ hole for 1/2˝ conduit hub
- 1/4˝ female NPT process connection
- Switch can be installed in any position
- Set point and deadband are both easily adjustable reducing time to install and operation
Technical Specifications
Operating Pressure Min
30psi
Contact Configuration
SPST-NC
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Max
100psi
Product Range
Mercoid CXA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
